Accelerometer Dual ±70g/±35g 5V 25.65mV/g to 28.35mV/g/52.25mV/g to 57.75mV/g Automotive 8-Pin CLLCC
Analog Devices ADW22286ZC technical specifications.
| Axis Type | Dual |
| Acceleration | ±70/±35g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Resonant Frequency | 24kHz |
| Device Sensitivity Range | 25.65mV/g to 28.35mV/g|52.25mV/g to 57.75mV/g |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADW22286ZC to view detailed technical specifications.
No datasheet is available for this part.