Accelerometer Dual ±70g/±35g 5V 25.65mV/g to 28.35mV/g/52.25mV/g to 57.75mV/g Automotive 8-Pin CLLCC T/R
Analog Devices ADW22286ZC-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADW22286ZC-RL7 to view detailed technical specifications.
No datasheet is available for this part.