The ADW54003-0 is an 8-channel multiplexer from Analog Devices, featuring a -3db bandwidth of 210MHz and an operating supply voltage of 5V. It is packaged in a TSSOP package and has a maximum operating temperature of 125°C. The device is RoHS compliant and is available in a package quantity of 96, packaged in rail/Tube. The ADW54003-0 is suitable for use in a variety of applications, including those requiring high-speed signal switching and routing.
Analog Devices ADW54003-0 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADW54003-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.