
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive 44-Pin LQFP T/R
Analog Devices ADW71205WSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADW71205WSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
