The ADW71205YSTZ-RL is a resolver to digital converter with 12-bit resolution and a parallel or serial digital interface. It accepts differential input signals and provides a velocity output. The device operates from a single power supply and is suitable for use in temperatures ranging from -40°C to 125°C. It is packaged in a 44-pin LQFP package.
Checking distributor stock and pricing after the page loads.
Analog Devices ADW71205YSTZ-RL technical specifications.
| Converter Type | Resolver to Digital |
| Resolution | 12bit |
| Digital Interface Type | Parallel|Serial (3-Wire, SPI) |
| Input Signal Type | Differential |
| Accuracy | ±11arcmin |
| Velocity Output | Yes |
| Power Supply Type | Single |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 44 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |