Accelerometer and Gyroscope Digital Output 3.3V/5V Automotive 16-Pin SOIC Reel
Analog Devices ADXC1501WBRGZ-RL technical specifications.
| Category | Accelerometer and Gyroscope |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 16 |
| Package/Case | SOIC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADXC1501WBRGZ-RL to view detailed technical specifications.
No datasheet is available for this part.