
The ADXL001-250BEZ-R7 is a single-axis accelerometer from Analog Devices with a sensitivity of 16mV/g. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device is packaged in a ceramic LLCC package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a low operating supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL001-250BEZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL001-250BEZ-R7 technical specifications.
| -3db Bandwidth | 22kHz |
| Axis | X |
| Bandwidth | 32kHz |
| Package/Case | Ceramic |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 16mV/g |
| Series | iMEMS® |
| Supply Current | 4.5uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL001-250BEZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.