Wide bandwidth analog accelerometer featuring a 32kHz bandwidth and 22kHz -3dB bandwidth. This surface mount component offers a sensitivity of 16mV/g and operates from a 3.135V to 6V supply. The ceramic package with gold contact plating ensures reliable performance across a -40°C to 125°C temperature range. Designed for high-performance applications, it draws a typical operating supply current of 5mA.
Analog Devices ADXL001-70BEZ technical specifications.
| -3db Bandwidth | 22kHz |
| Axis | X |
| Bandwidth | 32kHz |
| Package/Case | Ceramic |
| Contact Plating | Gold |
| Depth | 5mm |
| Height | 1.98mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 16mV/g |
| Series | iMEMS® |
| Supply Current | 4.5uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL001-70BEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.