
The ADXL001-70BEZ-R7 is a surface-mount accelerometer with a ceramic package and a sensitivity of 16mV/g. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3.135V to 6V. The device is RoHS compliant and has a low supply current of 4.5uA. The accelerometer is packaged in a tape and reel format with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL001-70BEZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL001-70BEZ-R7 technical specifications.
| -3db Bandwidth | 22kHz |
| Axis | X |
| Bandwidth | 32kHz |
| Package/Case | Ceramic |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 16mV/g |
| Series | iMEMS® |
| Supply Current | 4.5uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL001-70BEZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
