Automotive-grade, low-noise, high-frequency MEMS accelerometer with a measurement range of +/-50g. Operating across a temperature range of -40°C to 125°C, this single-function analog IC utilizes a 32-terminal, 5mm x 5mm S-XQCC-N32 package with a QUAD terminal position. It requires a supply voltage between 3.3V and 5.25V, with a nominal 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL1002BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL1002BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL1002BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.