Automotive-grade MEMS accelerometer featuring low noise and wide bandwidth. This specialized analog IC operates from a 3V to 5.25V supply, with a nominal 5V supply voltage. It offers a wide operating temperature range from -40°C to 125°C. The component is housed in a 32-terminal S-XQCC-N32 package with a 5mm x 5mm footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |