The ADXL105AQC is a surface mount accelerometer from Analog Devices, available in a SOIC package with tin/lead plating. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has a maximum operating frequency of 18kHz and a supply voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL105AQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL105AQC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Frequency | 18kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL105AQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.