
Accelerometer Single ±5g 3.3V/5V 80mV/g to 120mV/g/225mV/g to 275mV/g Automotive 14-Pin CPAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL105JQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL105JQC technical specifications.
| Package/Case | SOIC |
| Frequency | 18kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL105JQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
