The ADXL150JQC is an analog accelerometer with a measurement range of ±3g and a frequency response of 24kHz. It operates from a supply voltage of 6V and is packaged in a SOIC-14 package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL150JQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL150JQC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Frequency | 24kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL150JQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.