
IC SPECIALTY ANALOG CIRCUIT, CDSO14, HERMETIC SEALED, CERPACK-14, Analog IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL202AQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL202AQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
