The ADXL202JQC is a commercial temperature analog IC with 14 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device is packaged in a hermetically sealed CERPACK-14 package with a width of 6.731mm. It is designed to meet commercial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL202JQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL202JQC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G14 |
| Width | 6.731 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL202JQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.