
Accelerometer Dual ±1.7g 3.3V/5V 595mV/g to 645mV/g 8-Pin CLLCC Tube
Analog Devices ADXL204CE technical specifications.
| Axis | X, Y |
| Bandwidth | 500Hz |
| Package/Case | E |
| Contact Plating | Gold |
| Frequency | 5.5kHz |
| Height | 1.78mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| RoHS Compliant | Yes |
| Sensitivity | 620mV/g |
| Series | iMEMS® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL204CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.