
Dual-axis accelerometer with analog output, offering a ±5g measurement range. Features a sensitivity of 296mV/g to 328mV/g and a -3dB bandwidth of 2.5kHz. Operates from a 4.75V to 5.25V supply with a nominal current draw of 700µA. Encased in a leaded 8-pin CDIP package, this component is RoHS compliant and suitable for operation between -40°C and 175°C.
Sign in to ask questions about the Analog Devices ADXL206HDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL206HDZ technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 0.5Hz |
| Package/Case | CDIP |
| Depth | 7.37mm |
| Height | 2.95mm |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 700uA |
| Operating Supply Current | 700uA |
| Output Type | Analog |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 312mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| Width | 7.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL206HDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
