The ADXL212AEZ is an analog accelerometer with X and Y axis measurement capabilities, featuring a -3db bandwidth of 500Hz. It is packaged in an LCC-8 package and has a nominal supply current of 700uA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices ADXL212AEZ technical specifications.
| -3db Bandwidth | 500Hz |
| Axis | X, Y |
| Bandwidth | 500Hz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Height | 0.077inch |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Operating Supply Current | 700uA |
| Output Type | Digital |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Width | 0.203inch |
| RoHS | Compliant |
No datasheet is available for this part.
