The ADXL212AEZ-RL is an analog accelerometer with X-Y axis measurement, featuring a -3db bandwidth of 500Hz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.25V. The device has a nominal supply current of 700uA and is packaged in a lead-free LCC-8 package with gold contact plating. The ADXL212AEZ-RL is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL212AEZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL212AEZ-RL technical specifications.
| -3db Bandwidth | 500Hz |
| Axis | X, Y |
| Bandwidth | 500Hz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Operating Supply Current | 700uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL212AEZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.