
3-Axis, ±1.5 g/±3 g/±6 g/±12 g Digital Accelerometer
Sign in to ask questions about the Analog Devices ADXL312ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL312ACPZ-RL technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 3.125Hz |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 170uA |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 345LSB/g |
| Supply Current | 170uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL312ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.