
The ADXL312WACPZ is a 32-pin lead frame chip scale package, exposed pad accelerometer from Analog Devices. It features a basic non-lead-frame SMT package type with a seated plane height of 1.45mm and a pin pitch of 0.5mm. The device operates over a temperature range of -40°C to 105°C and has a typical operating supply voltage of 2.5V or 3.3V. It is designed for surface mount applications and is available in a 5mm x 5mm x 1.43mm package.
Sign in to ask questions about the Analog Devices ADXL312WACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL312WACPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.43 |
| Seated Plane Height (mm) | 1.45 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Axis Type | Triple |
| Acceleration | ±1.5/±3/±6/±12g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADXL312WACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.