
Automotive-grade 3-axis digital accelerometer with selectable full-scale ranges of ±1.5 g, ±3 g, ±6 g, and ±12 g. Features a 3.125 Hz bandwidth and a 1.6 kHz -3dB bandwidth. Communicates via I2C and SPI interfaces. Operates from a 3.6V supply with a nominal supply current of 170µA. Packaged in a QFN for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL312WACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 3.125Hz |
| Package/Case | QFN |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 170uA |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 345LSB/g |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL312WACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.