
3-axis digital accelerometer with selectable full-scale ranges of ±0.5 g, ±1 g, ±2 g, and ±4 g. Features an industrial temperature grade, operating from -40°C to 105°C. This integrated circuit offers a nominal supply voltage of 3.3V, with a range of 2V to 3.6V. Housed in a 32-terminal S-XQCC-N32 package, measuring 5mm x 5mm.
Analog Devices ADXL313WACPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL313WACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.