
3-axis digital accelerometer with selectable full-scale ranges of ±0.5 g, ±1 g, ±2 g, and ±4 g. Operating temperature range from -40°C to 105°C. Features a 32-terminal, 5mm x 5mm S-XQCC-N32 quad package. Supply voltage operates from 2V to 3.6V, with a nominal 3.3V. Industrial temperature grade.
Sign in to ask questions about the Analog Devices ADXL313WACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL313WACPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL313WACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.