12-terminal, QUAD-positioned, S-XQCC-N12 package accelerometer. Features a 4mm x 4mm footprint, operating from 1.8V to 3.6V with a nominal supply of 3V. This single-function, industrial-grade component offers a ±16g measurement range and operates across a temperature range of -40°C to 105°C.
Analog Devices ADXL316WBCSZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL316WBCSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.