
The ADXL320JCP-REEL is a surface mount accelerometer with X and Y axis measurement capabilities. It operates within a temperature range of -20°C to 70°C and has a nominal supply current of 480uA. The device is packaged in a 4mm x 4mm LFCSP-16 package and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead free.
Analog Devices ADXL320JCP-REEL technical specifications.
| Axis | X, Y |
| Bandwidth | 2.5kHz |
| Package/Case | LFCSP EP |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 480uA |
| Operating Supply Current | 480uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 174mV/g |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL320JCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.