Dual-axis analog accelerometer with a ±18 g measurement range. Features a 2.5 kHz bandwidth and 5.5 kHz frequency response. Operates from a 2.4V to 6V supply with a typical 490 µA current draw. Surface mountable in a 4mm x 4mm x 1.43mm LFCSP EP package with tin-matte contact plating. Suitable for operation between -20°C and 70°C.
Analog Devices ADXL321JCP technical specifications.
| Axis | X, Y |
| Bandwidth | 2.5kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Frequency | 5.5kHz |
| Height | 1.43mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 490uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 57mV/g |
| Supply Current | 490uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL321JCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.