
2-axis analog accelerometer with iMEMS® technology, offering a ±3g measurement range. Features a 1.6kHz bandwidth and 300mV/g sensitivity. Operates from 1.8V to 5.25V with a nominal supply current of 180µA. Packaged in a 4mm x 4mm x 1.43mm LFCSP EP for surface mounting. Suitable for operation between -25°C and 70°C.
Sign in to ask questions about the Analog Devices ADXL323KCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL323KCPZ technical specifications.
| Axis | X, Y |
| Bandwidth | 1.6kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Height | 1.43mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 180uA |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Series | iMEMS® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL323KCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
