
Analog 3-axis accelerometer with ±5 g measurement range. Features a 550Hz bandwidth and 1.6kHz -3dB bandwidth. Operates from a 2V to 3.6V supply with a nominal supply current of 170µA. Sensitivity is 174mV/g. Packaged in LFCSP EP with tin matte contact plating.
Analog Devices ADXL325BCPZ-RL7 technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 174mV/g |
| Supply Current | 170uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL325BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
