The ADXL325BCPZyRL is a triple-axis accelerometer from Analog Devices, featuring ±6g acceleration range and operating on a supply voltage of 1.8V to 3.6V. It has a resonant frequency of 5.5kHz and a device sensitivity range of 156mV/g to 192mV/g. The accelerometer is packaged in a 16-pin LFCSP EP and is suitable for operation over a temperature range of -40°C to 85°C.
Analog Devices ADXL325BCPZyRL technical specifications.
| Axis Type | Triple |
| Acceleration | ±6g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 5.5kHz |
| Device Sensitivity Range | 156mV/g to 192mV/g |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices ADXL325BCPZyRL to view detailed technical specifications.
No datasheet is available for this part.