The ADXL327BCPZRL7 is a specialized industrial-grade analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N16. The IC has a width and length of 4mm and a pin count of 16. It operates within a supply voltage range of 1.8 to 3.6 volts and is available in a HQCCN, LCC16,.16SQ, 25 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL327BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 9031.80.80.85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL327BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.