The ADXL327BCPZyRL7 is a triple-axis accelerometer with a measurement range of ±2g. It features an analog output and operates over a supply voltage range of 1.8V to 3.6V. The device is packaged in a 16-pin LFCSP EP package and has a resonant frequency of 5.5 kHz. It is sensitive to acceleration within the range of 378mV/g to 462mV/g. The ADXL327BCPZyRL7 is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 5.5kHz |
| Device Sensitivity Range | 378mV/g to 462mV/g |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |