Triple-axis accelerometer with analog output, featuring a ±3g measurement range and a 550Hz bandwidth. This surface-mount component operates from 1.8V to 3.6V, drawing 180µA typical supply current. Sensitivity ranges from 270mV/g to 330mV/g, with a nominal 300mV/g. Housed in a 16-pin LFCSP EP package, it offers a wide operating temperature range of -25°C to 70°C.
Analog Devices ADXL330KCPZ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Frequency | 550Hz |
| Height | 1.43mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 330 |
| Operating Supply Current | 180uA |
| Output | ANALOG |
| Output Type | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Series | iMEMS® |
| Supply Current | 320uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL330KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.