Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP T/R
Analog Devices ADXL330KCPZ-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.