
Triple-axis analog accelerometer with ±3g range, offering a 550Hz bandwidth and 1.6kHz -3db bandwidth. Features a sensitivity of 300mV/g, operating from 1.8V to 3.6V with a nominal supply current of 350µA. Housed in a 16-pin LFCSP EP package with matte tin contact plating, this component operates between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADXL335BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL335BCPZ technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Height | 1.43mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 350uA |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Supply Current | 350uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL335BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
