
Analog 3-axis accelerometer with ±3g range, featuring a 550Hz bandwidth and 1.6kHz -3dB bandwidth. Operates from 1.8V to 3.6V with a nominal supply current of 350µA. Provides analog output with 300mV/g sensitivity. Encased in an LFCSP EP package with tin, matte contact plating, measuring 4mm x 4mm x 4mm. Suitable for operation between -40°C and 85°C.
Analog Devices ADXL335BCPZ-RL7 technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL335BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
