
The ADXL337BCPZ-RL7 is a 3-axis analog accelerometer with a -3db bandwidth of 1.6kHz and a maximum operating temperature of 85°C. It is packaged in a QFN package and features a sensitivity of 300mV/g. The device operates on a supply voltage between 1.8V and 3.6V, with a nominal supply current of 300uA. The ADXL337BCPZ-RL7 is RoHS compliant and available in a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL337BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL337BCPZ-RL7 technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL337BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.