
Digital 3-axis accelerometer with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features a 320Hz -3dB bandwidth and a 0.05Hz bandwidth. Operates from a 2V to 3.6V supply with a typical supply current of 140µA. Supports I2C, SPI, and serial (3-wire, 4-wire) interfaces. Packaged in a 3mm x 5mm x 1mm LGA with tin, matte contact plating.
Analog Devices ADXL343BCCZ technical specifications.
| -3db Bandwidth | 320Hz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Interface | I2C, SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL343BCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
