
3-axis digital accelerometer with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features a 320Hz -3dB bandwidth and a 0.05Hz bandwidth. Operates from a 2V to 3.6V supply with a typical supply current of 140µA. Sensitivity is 256 LSB/g. Packaged in an LGA with tin, matte contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL343BCCZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL343BCCZ-RL technical specifications.
| -3db Bandwidth | 320Hz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Output Type | Digital |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL343BCCZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
