
Digital 3-axis accelerometer with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features include a 320Hz -3dB bandwidth, 0.05Hz bandwidth, and 256 LSB/g sensitivity. Operates with I2C and SPI interfaces, from 2V to 3.6V supply voltage, and consumes 140µA supply current. Packaged in an LGA with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL343BCCZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL343BCCZ-RL7 technical specifications.
| -3db Bandwidth | 320Hz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Output Type | Digital |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL343BCCZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
