
16-bit, 3-axis digital accelerometer with selectable measurement ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features ultralow power consumption with a typical operating supply current of 140µA. Supports I2C and SPI interfaces for data communication. Operates within a supply voltage range of 1.7V to 2.75V and a temperature range of -40°C to 85°C. Packaged in an LGA for surface mounting.
Checking distributor stock and pricing after the page loads.
Analog Devices ADXL344ACCZ-RL7 technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Current | 140uA |
| Output Type | SPI |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| RoHS | Compliant |
No datasheet is available for this part.
