
Digital 3-axis accelerometer with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features a 3-axis output (X, Y, Z) and a digital interface. Operates within a supply voltage range of 2V to 3.6V with a nominal supply current of 140µA. Offers a sensitivity of 256 LSB/g and a -3dB bandwidth of 1.6kHz. Packaged in a 5mm x 3mm x 0.98mm LGA with gold contact plating.
Sign in to ask questions about the Analog Devices ADXL345BCCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL345BCCZ technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Gold |
| Depth | 3mm |
| Height | 0.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 140uA |
| Operating Supply Current | 145uA |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 282mV/g |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL345BCCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
