
Digital 3-axis accelerometer with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Features a 3-axis output and a bandwidth of 0.05Hz with a 3dB bandwidth of 1.6kHz. Operates from a 2V to 3.6V supply with a nominal supply current of 140µA. Packaged in an LGA with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADXL345BCCZ-RL technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Gold |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 140uA |
| Operating Supply Current | 145uA |
| Output Type | Digital |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL345BCCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
