
Digital accelerometer featuring 3-axis sensing with selectable full-scale ranges of ±2 g, ±4 g, ±8 g, and ±16 g. Offers a 3dB bandwidth of 1.6kHz and a lower bandwidth of 0.05Hz. Operates with a supply voltage range of 2V to 3.6V and a nominal supply current of 140µA. Packaged in an LGA with dimensions of 5mm x 3mm, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL345BCCZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 140uA |
| Operating Supply Current | 145uA |
| Output Type | Digital |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL345BCCZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
