
Triple-axis digital accelerometer with selectable full-scale ranges of ±2g, ±4g, ±8g, and ±16g. Features a 3-axis output, 14-pin LGA package with tin/matte contact plating, and operates from a 2V to 3.6V supply. Offers a nominal supply current of 140µA and a -40°C to 85°C operating temperature range. Includes a -3dB bandwidth of 1.6kHz and a 0.05Hz bandwidth.
Sign in to ask questions about the Analog Devices ADXL345TCCZ-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL345TCCZ-EP technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 140uA |
| Operating Supply Current | 145uA |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL345TCCZ-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
