The ADXL346ACCZ is a surface-mount analog accelerometer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compatible with SPI and I2C interfaces. The device is packaged in a 3x3mm LGA-16 package with gold contact plating. It is compliant with RoHS regulations but not SVHC compliant.
Sign in to ask questions about the Analog Devices ADXL346ACCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL346ACCZ technical specifications.
| Package/Case | LGA |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL346ACCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
