
The ADXL346ACCZ-R2 is a 3-axis accelerometer from Analog Devices with a resolution of 16 bits. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2V to 3.6V. The device is available in a lead-free LGA-16 package and is RoHS compliant. It has a low supply current of 140uA and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices ADXL346ACCZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL346ACCZ-R2 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 0.05Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.75V |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL346ACCZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.