The ADXL354BEZ-RL7 is an analog accelerometer from Analog Devices. It features a 14-pin QUAD terminal position and operates within a temperature range of -40C to 125C. The device is designed for automotive applications and has a supply voltage range of 2.25V to 3.6V. The JEDEC package code is S-CQCC-N14, and the package type is HQCCN.
Sign in to ask questions about the Analog Devices ADXL354BEZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL354BEZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N14 |
| Width | 6 |
| Length | 6 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL354BEZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.