The ADXL354CEZ-RL is a 14-pin quad analog accelerometer from Analog Devices. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 2.25 and 3.6 volts. The device has a quad terminal position and is packaged in a 6x6mm HQCCN package. It is designed for automotive applications and meets the requirements of the temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL354CEZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL354CEZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N14 |
| Width | 6 |
| Length | 6 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL354CEZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.